845-043-558-602

Heilind Number:EDA845-043-558-602
Manufacturer:EDAC
Manufacturer Number:845-043-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-558-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 43 positions in a single row, it allows seamless assembly and secure data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, with a wide operating temperature range from -40 to 105 °C. Crafted with precision, the connector guarantees optimal conductivity, thanks to its copper alloy contacts. Designed for efficiency, it offers a pitch of .1 in and a row spacing of .2 in, facilitating easy integration onto your PCB. Its right-angle mount orientation further enhances space-saving capabilities. Upgrade your system with this essential component for seamless and dependable connectivity.