845-043-558-603

Heilind Number:EDA845-043-558-603
Manufacturer:EDAC
Manufacturer Number:845-043-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-558-603

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a right-angle mount orientation, it offers versatility in installation. Crafted with precision, the copper alloy contacts provide optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Elevate your PCB design with this essential component.