845-043-558-604

Heilind Number:EDA845-043-558-604
Manufacturer:EDAC
Manufacturer Number:845-043-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-558-604

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board to Board PCB Connector. Featuring 43 positions in a single row, it offers seamless integration for your PCB assemblies. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable signal transmission. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your PCB connectivity with this essential component.