845-043-559-101

Heilind Number:EDA845-043-559-101
Manufacturer:EDAC
Manufacturer Number:845-043-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-559-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers seamless connectivity with an amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures reliability and longevity. With 43 positions in a single row and a pitch of .1 inch, it allows for efficient data transfer. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Whether for industrial machinery or consumer electronics, this connector guarantees optimal performance. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.