845-043-559-102

Heilind Number:EDA845-043-559-102
Manufacturer:EDAC
Manufacturer Number:845-043-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-559-102

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this connector features 43 positions in a single row, ensuring efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable performance, even in rugged environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB connections with this essential component.