845-043-559-403

Heilind Number:EDA845-043-559-403
Manufacturer:EDAC
Manufacturer Number:845-043-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek right-angle mount orientation, this connector offers effortless integration into your setup. Its durable UL 94V-0 Diallyl Phthalate housing material ensures reliability in any environment, while the copper alloy contact material guarantees optimal conductivity. With 43 positions and a compact .1-inch pitch, it's perfect for applications requiring efficient signal transmission. The operating temperature range of -40 to 105°C guarantees performance even in extreme conditions. Upgrade your connectivity game with this green-colored connector.