845-043-559-404

Heilind Number:EDA845-043-559-404
Manufacturer:EDAC
Manufacturer Number:845-043-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-559-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation, perfect for optimizing space on your board layout. With 43 positions and a single row configuration, it offers ample connectivity options. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Copper alloy contacts guarantee efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB setup with this essential connector for seamless and reliable performance.