845-043-559-412

Heilind Number:EDA845-043-559-412
Manufacturer:EDAC
Manufacturer Number:845-043-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-559-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features 43 positions arranged in a single row, with a pitch of .1 inches for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability, even in harsh environments. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Perfect for maximizing connectivity in your projects, this connector is a must-have for any electronics enthusiast.