845-044-500-101

Heilind Number:EDA845-044-500-101
Manufacturer:EDAC
Manufacturer Number:845-044-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-500-101

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, featuring 44 positions for seamless board-to-board connections. Crafted with precision, it ensures reliable contact and efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in extreme environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. The copper alloy contact material and straight mount orientation further enhance its stability and ease of use. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.