845-044-500-108

Heilind Number:EDA845-044-500-108
Manufacturer:EDAC
Manufacturer Number:845-044-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-500-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a vibrant green color and a sleek straight mount orientation, it offers seamless integration for your electronic projects. With a durable housing material of UL 94V-0 Diallyl Phthalate and reliable Copper Alloy contacts, this connector ensures both safety and efficiency. Boasting 44 positions and a compact pitch of .1 inches, it allows for precise and secure connections. The operating temperature range of -40 to 105°C guarantees reliable performance even in harsh environments. Elevate your design with this essential component.