845-044-500-203

Heilind Number:EDA845-044-500-203
Manufacturer:EDAC
Manufacturer Number:845-044-500-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-500-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring two rows and 44 positions, it offers seamless integration for your circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy and secure connections. Whether for industrial or commercial use, its straight mount orientation caters to diverse application needs. Operating within a wide temperature range of -40 to 105°C, it is suitable for various working conditions. Upgrade your electronic assemblies with this essential component.