845-044-500-403

Heilind Number:EDA845-044-500-403
Manufacturer:EDAC
Manufacturer Number:845-044-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-500-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and 44 positions ensure efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring copper alloy contacts and a pitch of .1 inch, it boasts reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your interconnection system with this quality component.