845-044-500-404

Heilind Number:EDA845-044-500-404
Manufacturer:EDAC
Manufacturer Number:845-044-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-500-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, offers both reliability and visual appeal. With a contact material of Copper Alloy and a pitch of .1 inches, precision and efficiency are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our commitment to quality and innovation for all your connectivity needs.