845-044-500-412

Heilind Number:EDA845-044-500-412
Manufacturer:EDAC
Manufacturer Number:845-044-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-500-412

Detailed Description

Enhance your circuit board connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 44 positions, ensuring efficient and reliable connectivity. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment, making it ideal for intricate PCB designs. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component for your electronics projects.