845-044-500-504

Heilind Number:EDA845-044-500-504
Manufacturer:EDAC
Manufacturer Number:845-044-500-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-500-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-500-504

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, ensuring both reliability and visual appeal. With two rows of high-performance Copper Alloy contacts and a total of 44 positions, it offers ample connectivity options for your projects. The .1-inch pitch and .2-inch row spacing make for easy and precise installations, while the straight mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Trust in its superior quality for optimal performance in your electronic designs.