845-044-500-507

Heilind Number:EDA845-044-500-507
Manufacturer:EDAC
Manufacturer Number:845-044-500-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-500-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-500-507

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 44 positions, ensuring seamless connectivity. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, precise assembly is guaranteed. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your setup with this essential component for seamless electronic integration.