845-044-500-508

Heilind Number:EDA845-044-500-508
Manufacturer:EDAC
Manufacturer Number:845-044-500-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-500-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-500-508

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic applications. With a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and robust functionality. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The 44 copper alloy contacts guarantee reliable conductivity, meeting the demands of modern electronic devices. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient, making it ideal for a wide range of applications in various industries. Trust in our connector to deliver superior performance and durability in your PCB assembly projects.