845-044-500-512

Heilind Number:EDA845-044-500-512
Manufacturer:EDAC
Manufacturer Number:845-044-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-500-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-500-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a pitch of .1 inches and row spacing of .2 inches, it offers precise positioning for optimal performance. The 44-position, dual-row layout allows for extensive connectivity possibilities. Crafted with copper alloy contacts, it ensures reliable signal transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic setups with this essential connector.