845-044-500-802

Heilind Number:EDA845-044-500-802
Manufacturer:EDAC
Manufacturer Number:845-044-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-500-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with 44 positions each, ensuring reliable power and data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and longevity. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your electronic projects with this essential connector, a must-have in any professional or DIY setup.