845-044-500-804

Heilind Number:EDA845-044-500-804
Manufacturer:EDAC
Manufacturer Number:845-044-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-500-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 44 positions, ensuring reliable and efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with precision, the copper alloy contacts deliver optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.