845-044-500-807

Heilind Number:EDA845-044-500-807
Manufacturer:EDAC
Manufacturer Number:845-044-500-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-500-807

Detailed Description

Enhance your PCB connectivity with our 44-position Board To Board PCB Connector, designed for seamless and secure integration. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transfer, while the 2-row configuration with a pitch of .1 inch and row spacing of .2 inch allows for precise and space-saving connections. With a straight mount orientation, installation is a breeze. Upgrade your electronic assemblies with this high-quality connector, perfect for various applications in industries such as telecommunications, automotive, and consumer electronics.