845-044-520-103

Heilind Number:EDA845-044-520-103
Manufacturer:EDAC
Manufacturer Number:845-044-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 44 positions, it offers seamless integration for your electronic projects. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity, even in challenging environments. Crafted with precision, the connector guarantees secure and reliable connections, thanks to its copper alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your connectivity solutions with this essential component.