845-044-520-104

Heilind Number:EDA845-044-520-104
Manufacturer:EDAC
Manufacturer Number:845-044-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-104

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it provides reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Its straight mount orientation and compact design make it easy to install, while the green color adds a touch of style to your setup. Upgrade your PCB connections with this top-tier connector, a must-have in any electronic project.