845-044-520-107

Heilind Number:EDA845-044-520-107
Manufacturer:EDAC
Manufacturer Number:845-044-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Boasting 44 positions in a single row, it ensures seamless data transmission within your circuitry. Crafted with precision, the connector features a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing both safety and longevity. Its copper alloy contacts offer reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. Designed for versatility, it operates smoothly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of environments. Upgrade your electronic projects with this essential component, perfect for professionals and hobbyists alike.