845-044-520-108

Heilind Number:EDA845-044-520-108
Manufacturer:EDAC
Manufacturer Number:845-044-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 44 positions and single-row layout ensure efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, with an impressive temperature range of -40 to 105 °C. Featuring copper alloy contacts and a pitch of .1 inches, it ensures optimal signal transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Upgrade your setup with this green-colored connector, perfect for a wide range of applications.