845-044-520-112

Heilind Number:EDA845-044-520-112
Manufacturer:EDAC
Manufacturer Number:845-044-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-112

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 44 positions in a single row, it allows for efficient data transfer within your PCB setup. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it ideal for space-conscious applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for various electronics projects. Elevate your connectivity game with this essential component.