845-044-520-201

Heilind Number:EDA845-044-520-201
Manufacturer:EDAC
Manufacturer Number:845-044-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality PCB connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With 44 positions spread across 2 rows and a pitch of .1 inches, it allows for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications, making it a must-have in your collection of electronic components.