845-044-520-207

Heilind Number:EDA845-044-520-207
Manufacturer:EDAC
Manufacturer Number:845-044-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power distribution with a 3A amperage capacity. Its 44 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration for streamlined circuitry. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Designed for versatility, this connector boasts a straight mount orientation, suitable for various PCB configurations. Operable in extreme temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.