845-044-520-208

Heilind Number:EDA845-044-520-208
Manufacturer:EDAC
Manufacturer Number:845-044-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-208

Detailed Description

Enhance connectivity and efficiency with this 44-position board-to-board PCB connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and high-performance copper alloy contacts. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers reliability in diverse environments. Upgrade your setup with this connector, perfect for various applications in the realm of electronics and technology.