845-044-520-402

Heilind Number:EDA845-044-520-402
Manufacturer:EDAC
Manufacturer Number:845-044-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-402

Detailed Description

Enhance your PCB connectivity with this versatile and robust Board-to-Board Connector. Designed for seamless integration, this straight-mount connector features 44 positions with a single row configuration, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees superior performance and longevity, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this dependable green connector.