845-044-520-404

Heilind Number:EDA845-044-520-404
Manufacturer:EDAC
Manufacturer Number:845-044-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 44 positions in a single row, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. Crafted with copper alloy contacts, it offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for enhanced performance and stability.