845-044-520-407

Heilind Number:EDA845-044-520-407
Manufacturer:EDAC
Manufacturer Number:845-044-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in various operating conditions, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. The straight mount orientation offers convenient installation on your board. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications.