845-044-520-502

Heilind Number:EDA845-044-520-502
Manufacturer:EDAC
Manufacturer Number:845-044-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of 44 copper alloy contacts, spaced at a pitch of .1 inches with .2-inch row spacing, facilitate efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. The straight mount orientation adds versatility to your layout design, while its 3A amperage rating guarantees reliable power delivery. Elevate your electronic connections with this essential component, a perfect fit for a wide range of applications.