845-044-520-503

Heilind Number:EDA845-044-520-503
Manufacturer:EDAC
Manufacturer Number:845-044-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-503

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows and 44 positions, it offers ample space for secure connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Featuring a narrow pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your board. Its straight mount orientation guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of applications. Upgrade your electronics with this essential connector.