845-044-520-504

Heilind Number:EDA845-044-520-504
Manufacturer:EDAC
Manufacturer Number:845-044-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable and efficient power transmission. Featuring two rows with a pitch of .1 inches and 44 positions, this connector guarantees seamless integration on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system's connectivity with this green-colored connector, ideal for maintaining signal integrity and performance.