845-044-520-508

Heilind Number:EDA845-044-520-508
Manufacturer:EDAC
Manufacturer Number:845-044-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With two rows and 44 positions, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing allow for efficient and secure connections. Designed for straight mount orientation, it streamlined the installation process. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your device's connectivity with this essential component.