845-044-520-512

Heilind Number:EDA845-044-520-512
Manufacturer:EDAC
Manufacturer Number:845-044-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 44 positions, ensuring ample connectivity for your devices. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, you can expect efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your PCB design with our Board To Board PCB Connector.