845-044-520-602

Heilind Number:EDA845-044-520-602
Manufacturer:EDAC
Manufacturer Number:845-044-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-602

Detailed Description

Elevate your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts 44 positions with a single row layout, offering reliable and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in challenging environments. The green color adds a touch of versatility, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.