845-044-520-604

Heilind Number:EDA845-044-520-604
Manufacturer:EDAC
Manufacturer Number:845-044-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-604

Detailed Description

Enhance your PCB connectivity with our versatile Board-To-Board Card Edge Connector, offering seamless integration for your electronic projects. Designed for optimal performance, this connector features 44 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the copper alloy contact material provides excellent conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB assemblies with this high-quality connector.