845-044-520-607

Heilind Number:EDA845-044-520-607
Manufacturer:EDAC
Manufacturer Number:845-044-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-607

Detailed Description

Enhance your board-to-board connectivity with this high-performance 44-position PCB connector, designed for seamless integration in electronic systems. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for demanding applications, this connector is a vital component for your electronic projects.