845-044-520-608

Heilind Number:EDA845-044-520-608
Manufacturer:EDAC
Manufacturer Number:845-044-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance 44-position board-to-board connector. Designed for seamless integration, it features a straight mount orientation and a compact row spacing of .2 inches, perfect for tight layouts. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential green connector.