845-044-520-612

Heilind Number:EDA845-044-520-612
Manufacturer:EDAC
Manufacturer Number:845-044-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-612

Detailed Description

Enhance your electronic connections with this 44-position Board To Board PCB Connector, designed for seamless integration on your circuit boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contact material, it ensures optimal performance and longevity. The straight mount orientation and 0.1-inch pitch facilitate easy installation, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee versatility in various environments. Whether you're a tech enthusiast or a professional, this green connector is a must-have in your toolkit for efficient and secure PCB interconnections.