845-044-520-802

Heilind Number:EDA845-044-520-802
Manufacturer:EDAC
Manufacturer Number:845-044-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 44 positions across two rows, it ensures efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector guarantees reliability. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment on PCBs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your systems with this essential component for seamless and secure connections.