845-044-520-804

Heilind Number:EDA845-044-520-804
Manufacturer:EDAC
Manufacturer Number:845-044-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color. With two rows of 44 positions each, it offers ample room for efficient signal transfer. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Perfect for professionals and hobbyists alike, this connector guarantees optimal performance in every application.