845-044-520-807

Heilind Number:EDA845-044-520-807
Manufacturer:EDAC
Manufacturer Number:845-044-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-807

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable operation even in demanding environments. With two rows and 44 positions, it provides ample space for seamless connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise mating. Designed for straight mount orientation, it offers easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.