845-044-520-808

Heilind Number:EDA845-044-520-808
Manufacturer:EDAC
Manufacturer Number:845-044-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it adds a touch of style while ensuring reliable power transmission with an amperage of 3A. The robust UL 94V-0 Diallyl Phthalate housing material offers exceptional durability, ideal for industrial applications. With two rows and 44 positions, it allows for efficient data and signal transfer. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The .1 inch pitch and .2 inch row spacing provide a perfect fit for your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your connectivity solutions with this essential component.