845-044-520-812

Heilind Number:EDA845-044-520-812
Manufacturer:EDAC
Manufacturer Number:845-044-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With a compact design and dual row configuration, it offers 44 positions for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional or hobbyist, this component is a must-have for your connectivity needs. Elevate your PCB projects with the superior performance of this Board To Board connector.