845-044-521-102

Heilind Number:EDA845-044-521-102
Manufacturer:EDAC
Manufacturer Number:845-044-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, with a .1-inch pitch for precise alignment. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh conditions, with an operating temperature range of -40 to 105°C. Each contact is made of robust copper alloy, guaranteeing efficient power transmission up to 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your PCB assembly with this essential connector for optimal functionality and durability.