845-044-521-107

Heilind Number:EDA845-044-521-107
Manufacturer:EDAC
Manufacturer Number:845-044-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-107

Detailed Description

Enhance connectivity within your PCB setup with our 44-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout and a .1-inch pitch, ensuring precise and efficient connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications. Elevate your PCB design with this essential component, available now.