845-044-521-108

Heilind Number:EDA845-044-521-108
Manufacturer:EDAC
Manufacturer Number:845-044-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 44 positions with a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability in various operating environments. With copper alloy contacts, it offers optimal conductivity while the .1 inch pitch and .2 inch row spacing facilitate easy assembly. Suitable for straight mounting orientation, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a dependable solution for your connectivity needs. Upgrade your PCB connections with this essential component.